T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X686K020AT

DigiKey Part Number
399-3822-2-ND - Tape & Reel (TR)
399-3822-1-ND - Cut Tape (CT)
399-3822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X686K020AT
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X686K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
10kr.7.42400kr.74.24
50kr.5.96100kr.298.05
100kr.5.50910kr.550.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.74586kr.2,372.93
1.000kr.4.50963kr.4,509.63
1.500kr.4.39125kr.6,586.88
2.500kr.4.26010kr.10,650.25
3.500kr.4.18342kr.14,641.97
5.000kr.4.10963kr.20,548.15
6.000kr.4.07466kr.24,447.96
12.000kr.3.95691kr.47,482.92
12.500kr.3.95067kr.49,383.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500