T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X477K006AT

DigiKey Part Number
399-8422-2-ND - Tape & Reel (TR)
399-8422-1-ND - Cut Tape (CT)
399-8422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X477K006AT
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X477K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.96000kr.16.96
10kr.11.71800kr.117.18
50kr.9.62300kr.481.15
100kr.8.97600kr.897.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.88108kr.3,940.54
1.000kr.7.54221kr.7,542.21
1.500kr.7.37246kr.11,058.69
2.500kr.7.18423kr.17,960.58
3.500kr.7.07419kr.24,759.67
5.000kr.6.96831kr.34,841.55
6.000kr.6.91813kr.41,508.78
Manufacturers Standard Package
Unit Price without VAT:kr.16.96000
Unit Price with VAT:kr.21.20000