
T491X476K025AT | |
|---|---|
DigiKey Part Number | 399-9754-2-ND - Tape & Reel (TR) 399-9754-1-ND - Cut Tape (CT) 399-9754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K025AT |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 4.433 | 399-8389-1-ND | kr.5.39000 | Similar |
| T491D476M006AT | KEMET | 449 | 399-18076-1-ND | kr.12.05000 | Similar |
| T493D476K025BH6410 | KEMET | 415 | 399-10112-1-ND | kr.109.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.54700 | kr.125.47 |
| 50 | kr.10.32540 | kr.516.27 |
| 100 | kr.9.63810 | kr.963.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.47556 | kr.4,237.78 |
| 1.000 | kr.8.11571 | kr.8,115.71 |
| 1.500 | kr.7.93535 | kr.11,903.02 |
| 2.500 | kr.7.73548 | kr.19,338.70 |
| 3.500 | kr.7.61863 | kr.26,665.20 |
| 5.000 | kr.7.50620 | kr.37,531.00 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

