
| T491X337K010AH | |
|---|---|
| DigiKey Part Number | 399-T491X337K010AHTR-ND - Tape & Reel (TR) 399-T491X337K010AHCT-ND - Cut Tape (CT) 399-T491X337K010AHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T491X337K010AH | 
| Description | CAP TANT 330UF 10% 10V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491X337K010AH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 500mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | X | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 | 
| 10 | kr.18.94400 | kr.189.44 | 
| 50 | kr.15.91300 | kr.795.65 | 
| 100 | kr.14.97470 | kr.1,497.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.13.38790 | kr.6,693.95 | 
| 1.000 | kr.12.89638 | kr.12,896.38 | 
| 1.500 | kr.12.65015 | kr.18,975.22 | 
| 2.500 | kr.12.37709 | kr.30,942.73 | 
| 3.500 | kr.12.21742 | kr.42,760.97 | 
| 5.000 | kr.12.06388 | kr.60,319.40 | 
| Unit Price without VAT: | kr.26.56000 | 
|---|---|
| Unit Price with VAT: | kr.33.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark