Direct
Direct
Direct
Direct

T491X336M035AT7280 | |
|---|---|
DigiKey Part Number | T491X336M035AT7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X336M035AT7280 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336M035AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D336M035ATE200 | KEMET | 0 | T495D336M035ATE200-ND | kr.1.39366 | Direct |
| T495D336M035ATE300 | KEMET | 0 | T495D336M035ATE300-ND | kr.1.39366 | Direct |
| TAJD336M035SNJ | KYOCERA AVX | 0 | 478-TAJD336M035SNJTR-ND | kr.1.04668 | Direct |
| TPSD336M035H0200 | KYOCERA AVX | 0 | 478-TPSD336M035H0200TR-ND | kr.3.87942 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.91263 | kr.13,825.26 |
| Unit Price without VAT: | kr.6.91263 |
|---|---|
| Unit Price with VAT: | kr.8.64079 |



