
T491X336K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491X336K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491X336K035ATAUTOCT-ND - Cut Tape (CT) 399-T491X336K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X336K035ATAUTO |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.73000 | kr.17.73 |
| 10 | kr.12.28800 | kr.122.88 |
| 50 | kr.10.11320 | kr.505.66 |
| 100 | kr.9.44130 | kr.944.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.30566 | kr.4,152.83 |
| 1.000 | kr.7.95392 | kr.7,953.92 |
| 1.500 | kr.7.77771 | kr.11,666.57 |
| 2.500 | kr.7.58244 | kr.18,956.10 |
| 3.500 | kr.7.46821 | kr.26,138.74 |
| 5.000 | kr.7.35835 | kr.36,791.75 |
| 6.000 | kr.7.30628 | kr.43,837.68 |
| Unit Price without VAT: | kr.17.73000 |
|---|---|
| Unit Price with VAT: | kr.22.16250 |

