
T491X227M016AT | |
|---|---|
DigiKey Part Number | 399-10210-2-ND - Tape & Reel (TR) 399-10210-1-ND - Cut Tape (CT) 399-10210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227M016AT |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.10.32200 | kr.103.22 |
| 50 | kr.8.41200 | kr.420.60 |
| 100 | kr.7.82170 | kr.782.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.82438 | kr.3,412.19 |
| 1.000 | kr.6.51562 | kr.6,515.62 |
| 1.500 | kr.6.36097 | kr.9,541.45 |
| 2.500 | kr.6.18949 | kr.15,473.73 |
| 3.500 | kr.6.08928 | kr.21,312.48 |
| 5.000 | kr.5.99283 | kr.29,964.15 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |

