Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

T491X226M035AT24787622 | |
|---|---|
DigiKey Part Number | T491X226M035AT24787622-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X226M035AT24787622 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D226M035ATE260 | KEMET | 0 | T495D226M035ATE260-ND | kr.3.99547 | Direct |
| T491X226M035AH | KEMET | 0 | T491X226M035AH-ND | kr.8.88944 | Parametric Equivalent |
| T491X226M035AT2478 | KEMET | 0 | T491X226M035AT2478-ND | kr.6.45108 | Parametric Equivalent |
| T491X226M035AT24787027 | KEMET | 0 | T491X226M035AT24787027-ND | kr.9.63782 | Parametric Equivalent |
| T491X226M035AT4047 | KEMET | 0 | T491X226M035AT4047-ND | kr.5.98788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.45108 | kr.3,225.54 |
| Unit Price without VAT: | kr.6.45108 |
|---|---|
| Unit Price with VAT: | kr.8.06385 |




