
| T491X226K035AT7280 | |
|---|---|
| DigiKey Part Number | 399-T491X226K035AT7280TR-ND - Tape & Reel (TR) 399-T491X226K035AT7280CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | T491X226K035AT7280 | 
| Description | CAP TANT 22UF 10% 35V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491X226K035AT7280 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 700mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | X | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 | 
| 10 | kr.9.22200 | kr.92.22 | 
| 50 | kr.7.48800 | kr.374.40 | 
| 100 | kr.6.95170 | kr.695.17 | 
| 500 | kr.6.04454 | kr.3,022.27 | 
| 1.000 | kr.5.76378 | kr.5,763.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.5.53258 | kr.11,065.16 | 
| 4.000 | kr.5.34216 | kr.21,368.64 | 
| 6.000 | kr.5.24673 | kr.31,480.38 | 
| 10.000 | kr.5.14098 | kr.51,409.80 | 
| Unit Price without VAT: | kr.13.57000 | 
|---|---|
| Unit Price with VAT: | kr.16.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark