
T495X226K025AHE225 | |
|---|---|
DigiKey Part Number | 399-T495X226K025AHE225TR-ND - Tape & Reel (TR) 399-T495X226K025AHE225CT-ND - Cut Tape (CT) 399-T495X226K025AHE225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K025AHE225 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K025AHE225 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 225mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.40000 | kr.41.40 |
| 10 | kr.30.41300 | kr.304.13 |
| 50 | kr.26.04600 | kr.1,302.30 |
| 100 | kr.24.69430 | kr.2,469.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.40632 | kr.11,203.16 |
| 1.000 | kr.21.69738 | kr.21,697.38 |
| 1.500 | kr.21.34230 | kr.32,013.45 |
| 2.500 | kr.20.94842 | kr.52,371.05 |
| Unit Price without VAT: | kr.41.40000 |
|---|---|
| Unit Price with VAT: | kr.51.75000 |

