
T491X226K035AT4106 | |
|---|---|
DigiKey Part Number | 399-T491X226K035AT4106TR-ND - Tape & Reel (TR) 399-T491X226K035AT4106CT-ND - Cut Tape (CT) 399-T491X226K035AT4106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035AT4106 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AT4106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.22200 | kr.92.22 |
| 50 | kr.7.48800 | kr.374.40 |
| 100 | kr.6.95170 | kr.695.17 |
| 500 | kr.6.04454 | kr.3,022.27 |
| 1.000 | kr.5.76378 | kr.5,763.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.53258 | kr.11,065.16 |
| 4.000 | kr.5.34216 | kr.21,368.64 |
| 6.000 | kr.5.24673 | kr.31,480.38 |
| 10.000 | kr.5.14098 | kr.51,409.80 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

