
T491X157K020AT | |
|---|---|
DigiKey Part Number | 399-4794-2-ND - Tape & Reel (TR) 399-4794-1-ND - Cut Tape (CT) 399-4794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157K020AT |
Description | CAP TANT 150UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 10 | kr.10.01600 | kr.100.16 |
| 50 | kr.8.16380 | kr.408.19 |
| 100 | kr.7.59170 | kr.759.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.62400 | kr.3,312.00 |
| 1.000 | kr.6.32429 | kr.6,324.29 |
| 1.500 | kr.6.17417 | kr.9,261.26 |
| 2.500 | kr.6.00776 | kr.15,019.40 |
| 3.500 | kr.5.91047 | kr.20,686.65 |
| 5.000 | kr.5.81684 | kr.29,084.20 |
| 6.000 | kr.5.77249 | kr.34,634.94 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |

