
T491X156K035AT | |
|---|---|
DigiKey Part Number | 399-3814-2-ND - Tape & Reel (TR) 399-3814-1-ND - Cut Tape (CT) 399-3814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X156K035AT |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X156K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.10.17600 | kr.101.76 |
| 50 | kr.8.28900 | kr.414.45 |
| 100 | kr.7.70630 | kr.770.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.71964 | kr.3,359.82 |
| 1.000 | kr.6.41430 | kr.6,414.30 |
| 1.500 | kr.6.26130 | kr.9,391.95 |
| 2.500 | kr.6.09178 | kr.15,229.45 |
| 3.500 | kr.5.99260 | kr.20,974.10 |
| 5.000 | kr.5.89723 | kr.29,486.15 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

