Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491X107K020AT7622 | |
|---|---|
DigiKey Part Number | T491X107K020AT7622-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X107K020AT7622 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K020AT7622 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D107K020AT | KEMET | 802 | 399-18799-1-ND | kr.30.12000 | Direct |
| T495D107K020ATE200 | KEMET | 1.108 | 399-18841-1-ND | kr.15.60000 | Direct |
| T491X107K020AG | KEMET | 0 | T491X107K020AG-ND | kr.13.49722 | Parametric Equivalent |
| T491X107K020AG7280 | KEMET | 0 | T491X107K020AG7280-ND | kr.13.49720 | Parametric Equivalent |
| T491X107K020AT2478 | KEMET | 0 | T491X107K020AT2478-ND | kr.6.09552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.63042 | kr.2,815.21 |
| Unit Price without VAT: | kr.5.63042 |
|---|---|
| Unit Price with VAT: | kr.7.03803 |




