
T491X107K020AT | |
|---|---|
DigiKey Part Number | 399-8409-2-ND - Tape & Reel (TR) 399-8409-1-ND - Cut Tape (CT) 399-8409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K020AT |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.90882 | kr.3,454.41 |
| 1.000 | kr.6.59728 | kr.6,597.28 |
| 1.500 | kr.6.44131 | kr.9,661.97 |
| 2.500 | kr.6.26833 | kr.15,670.82 |
| 3.500 | kr.6.16721 | kr.21,585.24 |
| 5.000 | kr.6.06995 | kr.30,349.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.10.43600 | kr.104.36 |
| 50 | kr.8.50960 | kr.425.48 |
| 100 | kr.7.91490 | kr.791.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.99000 | kr.89.90 |
| 50 | kr.7.27960 | kr.363.98 |
| 100 | kr.6.75020 | kr.675.02 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

