
T491W107K010AT | |
|---|---|
DigiKey Part Number | 399-T491W107K010ATTR-ND - Tape & Reel (TR) 399-T491W107K010ATCT-ND - Cut Tape (CT) 399-T491W107K010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491W107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491W107K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.11.19600 | kr.111.96 |
| 50 | kr.9.16140 | kr.458.07 |
| 100 | kr.8.53240 | kr.853.24 |
| 500 | kr.7.46916 | kr.3,734.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.13998 | kr.7,139.98 |
| 2.000 | kr.6.86895 | kr.13,737.90 |
| 3.000 | kr.6.73316 | kr.20,199.48 |
| 5.000 | kr.6.58262 | kr.32,913.10 |
| 7.000 | kr.6.49459 | kr.45,462.13 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

