
T491V337K006AT | |
|---|---|
DigiKey Part Number | 399-T491V337K006ATTR-ND - Tape & Reel (TR) 399-T491V337K006ATCT-ND - Cut Tape (CT) 399-T491V337K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V337K006AT |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V337K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D337X96R3D2TE3 | Vishay Sprague | 7 | 718-2136-1-ND | kr.10.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.91300 | kr.119.13 |
| 50 | kr.9.77880 | kr.488.94 |
| 100 | kr.9.11880 | kr.911.88 |
| 500 | kr.8.00286 | kr.4,001.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.65720 | kr.7,657.20 |
| 2.000 | kr.7.37263 | kr.14,745.26 |
| 3.000 | kr.7.23005 | kr.21,690.15 |
| 5.000 | kr.7.07197 | kr.35,359.85 |
| 7.000 | kr.6.97951 | kr.48,856.57 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

