
T491V226K025AT | |
|---|---|
DigiKey Part Number | 399-10206-2-ND - Tape & Reel (TR) 399-10206-1-ND - Cut Tape (CT) 399-10206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V226K025AT |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V226K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.13.02900 | kr.130.29 |
| 50 | kr.10.74000 | kr.537.00 |
| 100 | kr.10.03240 | kr.1,003.24 |
| 500 | kr.8.83530 | kr.4,417.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.46472 | kr.8,464.72 |
| 2.000 | kr.8.15952 | kr.16,319.04 |
| 3.000 | kr.8.00662 | kr.24,019.86 |
| 5.000 | kr.7.83711 | kr.39,185.55 |
| 7.000 | kr.7.73801 | kr.54,166.07 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |

