
T491V107K016AT | |
|---|---|
DigiKey Part Number | 399-3809-2-ND - Tape & Reel (TR) 399-3809-1-ND - Cut Tape (CT) 399-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V107K016AT |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V107K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.29224 | kr.7,292.24 |
| 2.000 | kr.7.01902 | kr.14,038.04 |
| 3.000 | kr.6.88215 | kr.20,646.45 |
| 5.000 | kr.6.73037 | kr.33,651.85 |
| 7.000 | kr.6.64164 | kr.46,491.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.51000 | kr.16.51 |
| 10 | kr.11.37800 | kr.113.78 |
| 50 | kr.9.32920 | kr.466.46 |
| 100 | kr.8.69590 | kr.869.59 |
| 500 | kr.7.62402 | kr.3,812.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.11.29000 | kr.112.90 |
| 50 | kr.9.25700 | kr.462.85 |
| 100 | kr.8.62850 | kr.862.85 |
| 500 | kr.7.56492 | kr.3,782.46 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |

