T491V107K006ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.6.62371
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491V107K006ZT

DigiKey Part Number
T491V107K006ZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491V107K006ZT
Description
CAP TANT 100UF 10% 6.3V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491V107K006ATKEMET0T491V107K006AT-NDkr.6.62371Direct
Obsolete
This product is no longer manufactured. View Substitutes