
T491V106K035AT | |
|---|---|
DigiKey Part Number | 399-8404-2-ND - Tape & Reel (TR) 399-8404-1-ND - Cut Tape (CT) 399-8404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V106K035AT |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491V106K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D106K035BH61107505 | KEMET | 172 | 399-6274-1-ND | kr.88.71000 | Similar |
| T496X106K035ATE1K0 | KEMET | 549 | 399-10282-1-ND | kr.29.93000 | Similar |
| T496X106K035ATE500 | KEMET | 589 | 399-3965-1-ND | kr.30.70000 | Similar |
| 595D106X9035D2T | Vishay Sprague | 860 | 718-595D106X9035D2TCT-ND | kr.36.67000 | Similar |
| TAJY106K035RNJ | KYOCERA AVX | 1.723 | 478-11083-1-ND | kr.11.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 10 | kr.15.05700 | kr.150.57 |
| 50 | kr.12.48920 | kr.624.46 |
| 100 | kr.11.69570 | kr.1,169.57 |
| 500 | kr.10.35330 | kr.5,176.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.93768 | kr.9,937.68 |
| 2.000 | kr.9.59532 | kr.19,190.64 |
| 3.000 | kr.9.42381 | kr.28,271.43 |
| 5.000 | kr.9.23366 | kr.46,168.30 |
| 7.000 | kr.9.12242 | kr.63,856.94 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |

