33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491U336K016AT

DigiKey Part Number
399-8403-2-ND - Tape & Reel (TR)
399-8403-1-ND - Cut Tape (CT)
399-8403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491U336K016AT
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
T491U336K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
U
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.11.73000kr.117.30
50kr.9.61380kr.480.69
100kr.8.95990kr.895.99
500kr.7.85482kr.3,927.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.51271kr.7,512.71
2.000kr.7.23090kr.14,461.80
3.000kr.7.08976kr.21,269.28
5.000kr.6.93324kr.34,666.20
7.000kr.6.84173kr.47,892.11
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250