
T491U336K016AT | |
|---|---|
DigiKey Part Number | 399-8403-2-ND - Tape & Reel (TR) 399-8403-1-ND - Cut Tape (CT) 399-8403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491U336K016AT |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T491U336K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code U |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm @ 120Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.60200 | kr.116.02 |
| 50 | kr.9.50880 | kr.475.44 |
| 100 | kr.8.86210 | kr.886.21 |
| 500 | kr.7.76904 | kr.3,884.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.43067 | kr.7,430.67 |
| 2.000 | kr.7.15193 | kr.14,303.86 |
| 3.000 | kr.7.01234 | kr.21,037.02 |
| 5.000 | kr.6.85752 | kr.34,287.60 |
| 7.000 | kr.6.76702 | kr.47,369.14 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

