
T491U106K020AT | |
|---|---|
DigiKey Part Number  | 399-8401-2-ND - Tape & Reel (TR) 399-8401-1-ND - Cut Tape (CT) 399-8401-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T491U106K020AT  | 
Description  | CAP TANT 10UF 10% 20V 2312  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T491U106K020AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.8Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.059" (1.50mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | U  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 | 
| 10 | kr.8.63400 | kr.86.34 | 
| 50 | kr.6.98760 | kr.349.38 | 
| 100 | kr.6.47810 | kr.647.81 | 
| 500 | kr.5.61676 | kr.2,808.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.35027 | kr.5,350.27 | 
| 2.000 | kr.5.13088 | kr.10,261.76 | 
| 3.000 | kr.5.02093 | kr.15,062.79 | 
| 5.000 | kr.4.89906 | kr.24,495.30 | 
| 7.000 | kr.4.82782 | kr.33,794.74 | 
| 10.000 | kr.4.75928 | kr.47,592.80 | 
| 12.000 | kr.4.72678 | kr.56,721.36 | 
| Unit Price without VAT: | kr.12.80000 | 
|---|---|
| Unit Price with VAT: | kr.16.00000 | 

