T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491T685K010AT

DigiKey Part Number
399-T491T685K010ATTR-ND - Tape & Reel (TR)
399-T491T685K010ATCT-ND - Cut Tape (CT)
399-T491T685K010ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491T685K010AT
Description
CAP TANT 6.8UF 10% 10V 1411
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491T685K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.94000kr.7.94
10kr.5.19000kr.51.90
50kr.4.09340kr.204.67
100kr.3.75490kr.375.49
500kr.3.18208kr.1,591.04
1.000kr.3.00506kr.3,005.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.81805kr.7,045.12
5.000kr.2.70532kr.13,526.60
7.500kr.2.64882kr.19,866.15
12.500kr.2.58621kr.32,327.62
17.500kr.2.54960kr.44,618.00
25.000kr.2.51437kr.62,859.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.94000
Unit Price with VAT:kr.9.92500