
T491T106M016AT | |
|---|---|
DigiKey Part Number | 399-18078-2-ND - Tape & Reel (TR) 399-18078-1-ND - Cut Tape (CT) 399-18078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491T106M016AT |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T106M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.99100 | kr.59.91 |
| 50 | kr.4.75380 | kr.237.69 |
| 100 | kr.4.37080 | kr.437.08 |
| 500 | kr.3.72374 | kr.1,861.87 |
| 1.000 | kr.3.52371 | kr.3,523.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.31242 | kr.8,281.05 |
| 5.000 | kr.3.18501 | kr.15,925.05 |
| 7.500 | kr.3.12118 | kr.23,408.85 |
| 12.500 | kr.3.05043 | kr.38,130.38 |
| 17.500 | kr.3.00907 | kr.52,658.72 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

