Similar

T491T106M010AT | |
|---|---|
DigiKey Part Number | T491T106M010AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491T106M010AT |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T106M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X0010B2TE3 | Vishay Sprague | 673 | 718-1119-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.11459 | kr.7,786.48 |
| Unit Price without VAT: | kr.3.11459 |
|---|---|
| Unit Price with VAT: | kr.3.89324 |


