T491S475K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 4.771
Unit Price: kr.3.30000
Datasheet

Similar


KEMET
In Stock: 9.065
Unit Price: kr.3.17000
Datasheet

Similar


Vishay Sprague
In Stock: 2.508
Unit Price: kr.2.41000
Datasheet
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491S475K006AT

DigiKey Part Number
399-10201-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491S475K006AT
Description
CAP TANT 4.7UF 10% 6.3V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491S475K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475K006ATKEMET4.771399-9717-1-NDkr.3.30000Direct
T491A475M006ATKEMET9.065399-8291-1-NDkr.3.17000Similar
293D475X96R3A2TE3Vishay Sprague2.508718-293D475X96R3A2TE3CT-NDkr.2.41000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.59370kr.6,484.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.59370
Unit Price with VAT:kr.3.24213