Parametric Equivalent

| T491E687K006AH | |
|---|---|
| DigiKey Part Number | T491E687K006AH-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | T491E687K006AH | 
| Description | CAP TANT 680UF 10% 6.3V 2924 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491E687K006AH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2924 (7360 Metric) | |
| Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
| Height - Seated (Max) | 0.150" (3.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.21.82234 | kr.10,911.17 | 
| Unit Price without VAT: | kr.21.82234 | 
|---|---|
| Unit Price with VAT: | kr.27.27793 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark