
T491E477K006AT | |
|---|---|
DigiKey Part Number | 399-4626-2-ND - Tape & Reel (TR) 399-4626-1-ND - Cut Tape (CT) 399-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491E477K006AT |
Description | CAP TANT 470UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E477K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.37000 | kr.39.37 |
| 10 | kr.28.81500 | kr.288.15 |
| 50 | kr.24.62200 | kr.1,231.10 |
| 100 | kr.23.32490 | kr.2,332.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.12728 | kr.10,563.64 |
| 1.000 | kr.20.44650 | kr.20,446.50 |
| 1.500 | kr.20.10549 | kr.30,158.24 |
| 2.500 | kr.19.72734 | kr.49,318.35 |
| Unit Price without VAT: | kr.39.37000 |
|---|---|
| Unit Price with VAT: | kr.49.21250 |

