
T491E337M006AT | |
|---|---|
DigiKey Part Number | T491E337M006AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491E337M006AT |
Description | CAP TANT 330UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E337M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.47992 | kr.10,739.96 |
| Unit Price without VAT: | kr.21.47992 |
|---|---|
| Unit Price with VAT: | kr.26.84990 |

