
T491E107K020AT | |
|---|---|
DigiKey Part Number | 399-4629-2-ND - Tape & Reel (TR) 399-4629-1-ND - Cut Tape (CT) 399-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491E107K020AT |
Description | CAP TANT 100UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E107K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.21000 | kr.38.21 |
| 10 | kr.27.97400 | kr.279.74 |
| 50 | kr.23.90020 | kr.1,195.01 |
| 100 | kr.22.63940 | kr.2,263.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.50700 | kr.10,253.50 |
| 1.000 | kr.19.84621 | kr.19,846.21 |
| 1.500 | kr.19.51518 | kr.29,272.77 |
| 2.500 | kr.19.14808 | kr.47,870.20 |
| Unit Price without VAT: | kr.38.21000 |
|---|---|
| Unit Price with VAT: | kr.47.76250 |

