
T491D686M006AT | |
|---|---|
DigiKey Part Number | 399-8398-2-ND - Tape & Reel (TR) 399-8398-1-ND - Cut Tape (CT) 399-8398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686M006AT |
Description | CAP TANT 68UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.95800 | kr.49.58 |
| 50 | kr.3.89520 | kr.194.76 |
| 100 | kr.3.56750 | kr.356.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.01264 | kr.1,506.32 |
| 1.000 | kr.2.84108 | kr.2,841.08 |
| 1.500 | kr.2.75515 | kr.4,132.73 |
| 2.500 | kr.2.65991 | kr.6,649.77 |
| 3.500 | kr.2.60424 | kr.9,114.84 |
| 5.000 | kr.2.55070 | kr.12,753.50 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

