
T491D686K025AT | |
|---|---|
DigiKey Part Number | 399-10196-2-ND - Tape & Reel (TR) 399-10196-1-ND - Cut Tape (CT) 399-10196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K025AT |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.37000 | kr.22.37 |
| 10 | kr.15.72400 | kr.157.24 |
| 50 | kr.13.07000 | kr.653.50 |
| 100 | kr.12.24890 | kr.1,224.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.86084 | kr.5,430.42 |
| 1.000 | kr.10.43093 | kr.10,430.93 |
| 1.500 | kr.10.21549 | kr.15,323.24 |
| 2.500 | kr.9.97676 | kr.24,941.90 |
| 3.500 | kr.9.83719 | kr.34,430.17 |
| 5.000 | kr.9.70288 | kr.48,514.40 |
| Unit Price without VAT: | kr.22.37000 |
|---|---|
| Unit Price with VAT: | kr.27.96250 |

