Direct
Direct
Direct

T491D686K016ZT7010Z060 | |
|---|---|
DigiKey Part Number | T491D686K016ZT7010Z060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D686K016ZT7010Z060 |
Description | CAP TANT 68UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686K016AT7280 | KEMET | 0 | T491D686K016AT7280-ND | kr.3.42801 | Direct |
| T495V686K016ATE250 | KEMET | 0 | T495V686K016ATE250-ND | kr.8.48457 | Direct |
| TPSY686K016P0200 | KYOCERA AVX | 0 | 478-TPSY686K016P0200TR-ND | kr.9.90625 | Direct |




