
T491D686K010AT | |
---|---|
DigiKey Part Number | 399-8396-2-ND - Tape & Reel (TR) 399-8396-1-ND - Cut Tape (CT) 399-8396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K010AT |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.66000 | kr.6.66 |
10 | kr.4.26900 | kr.42.69 |
50 | kr.3.33060 | kr.166.53 |
100 | kr.3.04260 | kr.304.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.55436 | kr.1,277.18 |
1.000 | kr.2.40346 | kr.2,403.46 |
1.500 | kr.2.32785 | kr.3,491.78 |
2.500 | kr.2.24412 | kr.5,610.30 |
3.500 | kr.2.19518 | kr.7,683.13 |
5.000 | kr.2.14808 | kr.10,740.40 |
6.000 | kr.2.12577 | kr.12,754.62 |
12.000 | kr.2.05062 | kr.24,607.44 |
12.500 | kr.2.04664 | kr.25,583.00 |
Unit Price without VAT: | kr.6.66000 |
---|---|
Unit Price with VAT: | kr.8.32500 |