
T491D686K020AT | |
|---|---|
DigiKey Part Number | 399-3803-2-ND - Tape & Reel (TR) 399-3803-1-ND - Cut Tape (CT) 399-3803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K020AT |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.8.44800 | kr.84.48 |
| 50 | kr.6.82760 | kr.341.38 |
| 100 | kr.6.32700 | kr.632.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.65868 | kr.2,329.34 |
| 1.000 | kr.4.43616 | kr.4,436.16 |
| 1.500 | kr.4.32465 | kr.6,486.98 |
| 2.500 | kr.4.20106 | kr.10,502.65 |
| 3.500 | kr.4.19679 | kr.14,688.76 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

