6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D685K035AH

DigiKey Part Number
399-T491D685K035AHTR-ND - Tape & Reel (TR)
399-T491D685K035AHCT-ND - Cut Tape (CT)
399-T491D685K035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D685K035AH
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D685K035AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.94700kr.59.47
50kr.4.71320kr.235.66
100kr.4.33340kr.433.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.69052kr.1,845.26
1.000kr.3.49176kr.3,491.76
1.500kr.3.39219kr.5,088.28
2.500kr.3.28184kr.8,204.60
3.500kr.3.21733kr.11,260.66
5.000kr.3.15527kr.15,776.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750