Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D476M010AT24787622 | |
|---|---|
DigiKey Part Number | T491D476M010AT24787622-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D476M010AT24787622 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476M010AG | KEMET | 0 | T491D476M010AG-ND | kr.6.00182 | Parametric Equivalent |
| T491D476M010AH | KEMET | 0 | T491D476M010AH-ND | kr.3.43120 | Parametric Equivalent |
| T491D476M010AH4083 | KEMET | 0 | T491D476M010AH4083-ND | kr.3.50805 | Parametric Equivalent |
| T491D476M010AH4804 | KEMET | 0 | T491D476M010AH4804-ND | kr.3.50805 | Parametric Equivalent |
| T491D476M010AH4996 | KEMET | 0 | T491D476M010AH4996-ND | kr.3.50805 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.83462 | kr.1,417.31 |
| Unit Price without VAT: | kr.2.83462 |
|---|---|
| Unit Price with VAT: | kr.3.54328 |


