
T491D476K016AT7280 | |
|---|---|
DigiKey Part Number | 399-18075-2-ND - Tape & Reel (TR) 399-18075-1-ND - Cut Tape (CT) 399-18075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K016AT7280 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.83700 | kr.48.37 |
| 50 | kr.3.79520 | kr.189.76 |
| 100 | kr.3.47310 | kr.347.31 |
| 500 | kr.2.92946 | kr.1,464.73 |
| 1.000 | kr.2.76132 | kr.2,761.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.58380 | kr.6,459.50 |
| 5.000 | kr.2.47680 | kr.12,384.00 |
| 7.500 | kr.2.42318 | kr.18,173.85 |
| 12.500 | kr.2.36376 | kr.29,547.00 |
| 17.500 | kr.2.32900 | kr.40,757.50 |
| 25.000 | kr.2.29556 | kr.57,389.00 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

