T491D476K016AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.51752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.26529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.82887
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.10390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.68336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.63314
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.63314
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.29598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.20812
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.30758
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.61174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.81674
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.81674
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K016AG

DigiKey Part Number
T491D476K016AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K016AG
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K016AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K016AG4852KEMET0T491D476K016AG4852-NDkr.6.51752Parametric Equivalent
T491D476K016AG48527280KEMET0T491D476K016AG48527280-NDkr.6.26529Parametric Equivalent
T491D476K016AGPB06KEMET0T491D476K016AGPB06-NDkr.5.82887Parametric Equivalent
T491D476K016AGZB06KEMET0T491D476K016AGZB06-NDkr.6.10390Parametric Equivalent
T491D476K016AH2478KEMET0T491D476K016AH2478-NDkr.4.68336Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.10390kr.3,051.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.10390
Unit Price with VAT:kr.7.62988