T491D476K010AT4847 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.10390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.97936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.18978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.89282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.44826
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.44826
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.44826
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.500
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.89282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.89282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.80566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.44826
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K010AT4847

DigiKey Part Number
T491D476K010AT4847-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K010AT4847
Description
CAP TANT 47UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K010AT4847 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K010AGKEMET0T491D476K010AG-NDkr.6.10390Parametric Equivalent
T491D476K010AH4838KEMET0T491D476K010AH4838-NDkr.3.97936Parametric Equivalent
T491D476K010AH7280KEMET0T491D476K010AH7280-NDkr.3.18978Parametric Equivalent
T491D476K010AT2478KEMET0T491D476K010AT2478-NDkr.2.94506Parametric Equivalent
T491D476K010AT4100KEMET0T491D476K010AT4100-NDkr.2.89282Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.57808kr.11,789.04
Manufacturers Standard Package
Unit Price without VAT:kr.23.57808
Unit Price with VAT:kr.29.47260