
T491D476K010AT | |
|---|---|
DigiKey Part Number | 399-3793-2-ND - Tape & Reel (TR) 399-3793-1-ND - Cut Tape (CT) 399-3793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K010AT |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K016AH | KEMET | 1.833 | 399-8390-1-ND | kr.1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.31400 | kr.43.14 |
| 50 | kr.3.36400 | kr.168.20 |
| 100 | kr.3.07040 | kr.307.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.57438 | kr.1,287.19 |
| 1.000 | kr.2.42086 | kr.2,420.86 |
| 1.500 | kr.2.34405 | kr.3,516.08 |
| 2.500 | kr.2.25891 | kr.5,647.28 |
| 3.500 | kr.2.20914 | kr.7,731.99 |
| 5.000 | kr.2.16127 | kr.10,806.35 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

