T491D475M050AT24787027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.62194
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: kr.12.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.74316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.96186
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.37688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.32642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.85060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.94678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.94678
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475M050AT24787027

DigiKey Part Number
T491D475M050AT24787027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D475M050AT24787027
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D475M050AGKEMET0T491D475M050AG-NDkr.7.62194Parametric Equivalent
T491D475M050AHKEMET500399-T491D475M050AHCT-NDkr.12.62000Parametric Equivalent
T491D475M050AH2478KEMET0T491D475M050AH2478-NDkr.5.74316Parametric Equivalent
T491D475M050AH7280KEMET0T491D475M050AH7280-NDkr.4.96186Parametric Equivalent
T491D475M050AT2478KEMET500399-T491D475M050AT2478CT-NDkr.10.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.63108kr.3,815.54
Manufacturers Standard Package
Unit Price without VAT:kr.7.63108
Unit Price with VAT:kr.9.53885