
T491D475M035AT | |
|---|---|
DigiKey Part Number | 399-8387-2-ND - Tape & Reel (TR) 399-8387-1-ND - Cut Tape (CT) 399-8387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475M035AT |
Description | CAP TANT 4.7UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.40300 | kr.64.03 |
| 50 | kr.5.09740 | kr.254.87 |
| 100 | kr.4.69410 | kr.469.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.01170 | kr.2,005.85 |
| 1.000 | kr.3.80058 | kr.3,800.58 |
| 1.500 | kr.3.69487 | kr.5,542.30 |
| 2.500 | kr.3.57766 | kr.8,944.15 |
| 3.500 | kr.3.50912 | kr.12,281.92 |
| 5.000 | kr.3.44322 | kr.17,216.10 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

