
T491D475K050AH | |
|---|---|
DigiKey Part Number | 399-8386-2-ND - Tape & Reel (TR) 399-8386-1-ND - Cut Tape (CT) 399-8386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K050AH |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475K050AT | KEMET | 17.224 | 399-3792-1-ND | kr.11.22000 | Direct |
| T495D475K050ATE300 | KEMET | 16.471 | 399-9769-1-ND | kr.17.37000 | Direct |
| T495X475K050AHE300 | KEMET | 656 | 399-10408-1-ND | kr.57.44000 | Direct |
| T491D475M050AT | KEMET | 3.680 | 399-8388-1-ND | kr.9.76000 | Similar |
| T494D475K050AT | KEMET | 1.476 | 399-3859-1-ND | kr.15.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.10.29000 | kr.102.90 |
| 50 | kr.8.38520 | kr.419.26 |
| 100 | kr.7.79760 | kr.779.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.80232 | kr.3,401.16 |
| 1.000 | kr.6.49425 | kr.6,494.25 |
| 1.500 | kr.6.33991 | kr.9,509.86 |
| 2.500 | kr.6.16890 | kr.15,422.25 |
| 3.500 | kr.6.06888 | kr.21,241.08 |
| 5.000 | kr.5.97265 | kr.29,863.25 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

