Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D475K035AT7027 | |
|---|---|
DigiKey Part Number | T491D475K035AT7027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D475K035AT7027 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K035AT7027 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475K035AG | KEMET | 0 | T491D475K035AG-ND | kr.6.10390 | Parametric Equivalent |
| T491D475K035AG7280 | KEMET | 0 | T491D475K035AG7280-ND | kr.5.82887 | Parametric Equivalent |
| T491D475K035AH2478 | KEMET | 0 | T491D475K035AH2478-ND | kr.4.68336 | Parametric Equivalent |
| T491D475K035AH7280 | KEMET | 0 | T491D475K035AH7280-ND | kr.3.85954 | Parametric Equivalent |
| T491D475K035AT2478 | KEMET | 0 | T491D475K035AT2478-ND | kr.3.76304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.58396 | kr.3,291.98 |
| Unit Price without VAT: | kr.6.58396 |
|---|---|
| Unit Price with VAT: | kr.8.22995 |


