
T491D475K035AT | |
|---|---|
DigiKey Part Number | 399-3791-2-ND - Tape & Reel (TR) 399-3791-1-ND - Cut Tape (CT) 399-3791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K035AT |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475K035AH | KEMET | 500 | 399-T491D475K035AHCT-ND | kr.10.58000 | Direct |
| T495D475K035ATE300 | KEMET | 416 | 399-11090-1-ND | kr.13.78000 | Direct |
| T499D475K035ATE1K5 | KEMET | 2.404 | 399-5078-1-ND | kr.12.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.59000 | kr.8.59 |
| 10 | kr.5.60200 | kr.56.02 |
| 50 | kr.4.42420 | kr.221.21 |
| 100 | kr.4.06070 | kr.406.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.44716 | kr.1,723.58 |
| 1.000 | kr.3.25737 | kr.3,257.37 |
| 1.500 | kr.3.16231 | kr.4,743.47 |
| 2.500 | kr.3.05698 | kr.7,642.45 |
| 3.500 | kr.2.99537 | kr.10,483.80 |
| 5.000 | kr.2.93614 | kr.14,680.70 |
| Unit Price without VAT: | kr.8.59000 |
|---|---|
| Unit Price with VAT: | kr.10.73750 |

