4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475K035AH

DigiKey Part Number
399-T491D475K035AHTR-ND - Tape & Reel (TR)
399-T491D475K035AHCT-ND - Cut Tape (CT)
399-T491D475K035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D475K035AH
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475K035AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.92300kr.69.23
50kr.5.53220kr.276.61
100kr.5.10310kr.510.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.37650kr.2,188.25
1.000kr.4.15169kr.4,151.69
1.500kr.4.03909kr.6,058.64
2.500kr.3.91429kr.9,785.73
3.500kr.3.84133kr.13,444.66
5.000kr.3.77113kr.18,855.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500