
T491D337M010AT | |
|---|---|
DigiKey Part Number | 399-3790-2-ND - Tape & Reel (TR) 399-3790-1-ND - Cut Tape (CT) 399-3790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D337M010AT |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D337M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.18.24700 | kr.182.47 |
| 50 | kr.15.27940 | kr.763.97 |
| 100 | kr.14.36140 | kr.1,436.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.80844 | kr.6,404.22 |
| 1.000 | kr.12.32756 | kr.12,327.56 |
| 1.500 | kr.12.08662 | kr.18,129.93 |
| 2.500 | kr.11.81948 | kr.29,548.70 |
| 3.500 | kr.11.66328 | kr.40,821.48 |
| 5.000 | kr.11.51303 | kr.57,565.15 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |


